Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ESE-18L11B

10mA 5V SPST - normally open Detection Switch 50, 000 Times SMD, 4x4.4mm Limit Switches ROHS
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-18L11B.

Newark

Datasheet5 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-18R11A
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
PanasonicESE-13V01A
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3.6x4.2mm Limit Switches ROHS
PanasonicESE-13V01B
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3.6x4.2mm Limit Switches ROHS

Descriptions

Descriptions of Panasonic ESE-18L11B provided by its distributors.

10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,4x4.4mm Limit Switches ROHS
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
SWITCH DETECTOR SPST-NO 10MA 5V / Switch SPST-NO Surface Mount, Right Angle
Electromechanical Switch Detect Switch SPST 0.01A Embossed Tape
ESE-18 Series 10 mA SPST SMT Switch Detector with J-Bend Leads
Switch, Detector, Super Thin 1.2Mm Ht Rohs Compliant: Yes |Panasonic ESE18L11B
SWITCH, DETECT, SPST, NO, HORIZONTAL; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.3N; External Height:1.2mm; External Width:4mm; External Depth:4.4mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE18L11B