Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ESE-13V01A

10mA 5V SPST - normally open Detection Switch 50, 000 Times SMD, 3.6x4.2mm Limit Switches ROHS
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-13V01A.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-8.23%

CAD Models

Download Panasonic ESE-13V01A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-13H01B
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD Limit Switches ROHS
PanasonicESE-18R11A
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
PanasonicESE-18L11B
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,4x4.4mm Limit Switches ROHS

Descriptions

Descriptions of Panasonic ESE-13V01A provided by its distributors.

10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3.6x4.2mm Limit Switches ROHS
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
SWITCH DETECTOR SPST-NO 10MA 5V / Switch SPST-NO Surface Mount, Right Angle
Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
shut-Instantaneous SPST-NO 0.3N 60° 50000Cycles 50000Cycles 10mA(DC) 15° SMD,3.6X4.2MM SMD mount 3.6mm(Length)*1.2mm(height)
Micro Switch Dimensions L x W x H: 4.2 x 3.6 x 1.2 mm Temperature range: -10 ... 60 °C Actuation: Vertical Contacts: 1 Make Contact (NO) Termination type: SMD Rated voltage: 5 VDC
SWITCH, DETECT, SPST, NO; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 10mA; Contact Voltage DC Nom: 5V; External Height: 1.2mm; External Width: 3.6mm; External Depth: 4.2mm; S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE13V01A
  • ESE13V01A.