Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ESE-16J001

10mA 5V SPST - normally open Detection Switch 50, 000 Times SMD, 2.2x3.4mm Limit Switches ROHS
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-16J001.

Sager Electronics

Datasheet2 pages9 years ago

Newark

element14 APAC

Arrow Electronics

TME

Inventory History

3 month trend:
+97.15%

CAD Models

Download Panasonic ESE-16J001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-22MV21T
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,5x5.7mm Limit Switches ROHS
PanasonicESE-13H01D
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
PanasonicESE-22MH22
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,5x5.7mm Limit Switches ROHS

Descriptions

Descriptions of Panasonic ESE-16J001 provided by its distributors.

10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,2.2x3.4mm Limit Switches ROHS
SWITCH DETECTOR SPST-NO 10MA 5V / Switch SPST-NO Surface Mount
DETECTOR SWITCH Snap Acting/Limit Switch
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Detector Switch, SPST-NO, Solder, 10 mA, 5 V, 1.5 mm
SWITCH, DETECT, SPST, NO, VERTICAL; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.25N; External Height:1.5mm; External Width:2.2mm; External Depth:3.35mm
Actuation Force N = 0.25 / Contact Configuration = 1NO / Termination Type = J-Lead / Contact Voltage - DC V = 5 / Contact Current - DC mA = 10 / Width mm = 2.2 / Length mm = 3.35 / Series = ESE16 / Height mm = 1.5 / Actuator Type = Plunger

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE-16J001.
  • ESE16J001
  • ESE16J001.