Panasonic ESE-22MH22

10mA 5V SPST - normally open Detection Switch 50, 000 Times SMD, 5x5.7mm Limit Switches ROHS
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-22MH22.

IHS

Datasheet3 pages9 years ago

Newark

Farnell

TME

DigiKey

Inventory History

3 month trend:
+582%

CAD Models

Download Panasonic ESE-22MH22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-01-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-22MV21T
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,5x5.7mm Limit Switches ROHS
PanasonicESE-22MH54
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD Limit Switches ROHS
PanasonicESE-24MV1
Snap Acting/Limit Switch, SPDT, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight

Descriptions

Descriptions of Panasonic ESE-22MH22 provided by its distributors.

10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,5x5.7mm Limit Switches ROHS
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.2mm, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
ESE-22 Series 10 mA SPST 2N SMT Horizontal Detector Switch
Detector switch 10 mA horizontal 1 make contact (NO), ESE22MH22, Panasonic
Detector Switch, SPST-NO, Solder, 10 mA, 5 V, 2.1 mm
Matsushita DIPswitch, surface, minimum-10°C, lever actuator, Contact rated current10 mA @ 5 V DC, Single pole single throw configuration
SWITCH, DETECT, SPST, NO, HORIZONTAL; Contact Configuration:SPST-NO; Switch Terminals:Solder; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Switch Operation:-; Operating Force:0.3N; External Height:2.1mm; External Width:5mm; External Depth:5.7mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE22MH22