Panasonic ERZV14D820

82V 6KA 1 74V 90V 65V 50V 28J 3.7nF@1kHz Plugins Through hole mounting 18.5mm*15.5m*18.5mm
$ 0.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14D820.

IHS

Datasheet33 pages4 years ago

Future Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+714%

CAD Models

Download Panasonic ERZV14D820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZV14V820CS
Panasonic ERZV14V820CS - Varistors (ZNR Surge Absorber)
LittelfuseV100ZA15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 1500A, disc 14mm, RoHS
Varistor, Metal Oxide, 82V, 14Mm, 10%; |Bourns, Inc. MOV-14D820KTR
PanasonicERZ-V14D101
100V 6KA 1 90V 110V 85V 60V 35J 3.2nF@1kHz Plugins Through hole mounting 18.5mm*4.7mm*4.7mm
LittelfuseV100ZT15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
135V 0.6W 22J 3000pF@1kHz 65V 50V 74V 4500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZV14D820 provided by its distributors.

82V 6KA 1 74V 90V 65V 50V 28J 3.7nF@1kHz Plugins Through hole mounting 18.5mm*15.5m*18.5mm
ZNR Series 50 VAC 65 VDC 6000 A 3700 pF Type D Through Hole Varistor
Panasonic ERZV14D820 - Varistors (ZNR Surge Absorber)
ZNR SERIES METAL OXIDE VARISTOR 3.7NF 50A, CLAMPING 135V, VARISTOR 82V
SURGE ABSORBER VARISTOR Varistor, 65V, 28J, Through Hole Mount
Var 50VAC/65VDC 6000A 82V Thru-Hole Radial Bulk
Varistor ZNR Ø15,5mm 50V 82V 6.000A
TVS Varistor, 50 VAC, 65 VDC, ERZV, 135 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Surge Absorber Units, 82V, 6000A
Panasonic SCT
VARISTOR, 14MM DISC, 82V; Voltage Rating VAC: 50V; Voltage Rating V DC: 65V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V14D820