Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V07D101

100V 1.75KA 1 90V 110V 85V 60V 8.5J 700pF@1kHz Plugins Through hole mounting 4.3mm*850cm*4.3mm
$ 0.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D101.

Master Electronics

Datasheet30 pages11 years ago

Newark

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-33.15%

Related Parts

PanasonicERZ-VA7V101
Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED
PanasonicERZ-V07V101CS
Varistor, 85V, 8.5J, Through Hole Mount, RADIAL LEADED
PanasonicERZ-VA7V121
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V121

Descriptions

Descriptions of Panasonic ERZ-V07D101 provided by its distributors.

100V 1.75KA 1 90V 110V 85V 60V 8.5J 700pF@1kHz Plugins Through hole mounting 4.3mm*850cm*4.3mm
TVS Varistor, 60 VAC, 85 VDC, ERZV, 165 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 60VAC 85VDC 1750A 100V Thru-Hole Bulk
VARISTOR 100V 1.75KA DISC 8.5MM
Voltage Rating Vac:60Vrms; Voltage Rating Vdc:85V; Product Range:Znr V Series; Clamping Voltage Vc Max:165V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:1.75Ka; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-V07D101.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D101.