Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V14D112

TVS Varistor, 680 V, 895 V, 1.815 kV, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.722
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D112.

Panasonic

Datasheet24 pages11 years ago

JRH Electronics

element14 APAC

Verical

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E11A112
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,1100V,BULK,ST
PanasonicERZ-E11B112CS
1.1KV 5KA 1 990V 1.21KV 895V 680V 310J 200pF@1kHz Through hole mounting 10.1mm*10.1mm*21.5mm
1815V 1W 342J 432pF@1kHz 895V 680V 990V 6500A Radial Leaded Varistors ROHS
PanasonicERZ-E11A102
1KV 5KA 1 900V 1.1KV 825V 625V 280J 220pF@1kHz Plugins Through hole mounting 14mm*9.5mm*18mm
VARISTOR 1.1KV 6.5KA DISC 20MM / 1.1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
1.2KV 4.5KA 1 1.08KV 1.32KV 990V 750V 337J 150pF@1kHz Through hole mounting 22mm(height)

Descriptions

Descriptions of Panasonic ERZ-V14D112 provided by its distributors.

TVS Varistor, 680 V, 895 V, 1.815 kV, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
1.1KV 5KA 1 990V 1.21KV 895V 680V 310J 210pF@1kHz Through hole mounting 9.7mm*9.7mm*19mm
Panasonic ERZV14D112 - Varistors (ZNR Surge Absorber)
Varistor, 895V, 310J, Through Hole Mount
Var 680VAC 895VDC 5000A 1100V Thru-Hole Bulk
VARISTOR 1100V 4.5KA DISC 14MM
Surge Absorber Units, 1100V, 5000A
Panasonic SCT
VARISTOR, 14MM DISC, 1100V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µs:5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.815kV; Peak Energy (10/1000uS):310J; Voltage Rating V DC:895V; Voltage Rating V AC:680V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C; Suppressor Type:Absorber; Varistor Voltage @ 1mA:1.1kV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV14D112