Descriptions of Panasonic ERZ-E08A511 provided by its distributors.
Varistor, Large Surge, Transient, 510V; |Panasonic ERZE08A511
845V 0.4W 150pF@1kHz 67J 410V 320V 510V 2500A Radial Leaded Varistors ROHS
Var MOV 320VAC/410VDC 3500A 510V Thru-Hole Radial Bulk
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,510V,BULK,ST
TVS Varistor, 320 VAC, 410 VDC, ERZ E8, 845 V, Disc, Radial Leaded, 10.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 510V 3.5KA DISC 10.5MM
510V 3.5KA 1 459V 561V 410V 320V 92J 150pF@1kHz Plugins Through hole mounting 7.8mm*7.8mm*13.5mm
Varistor, 92J, Through Hole Mount
ERZ-E08A511 Panasonic Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber datasheet, inventory, & pricing.
Surge Absorber Units, 510V, 3500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 510V; Voltage Rating VAC: 320V; Voltage Rating V DC: 410V; Product Range: ZNR E8 Series; Clamping Voltage Vc Max: 845V; Varistor Case Style: Disc 10.5mm; Varistor Type: Zinc Oxide Non-Linear R