Panasonic ERZ-V10D112

Panasonic ERZV10D112 - Varistors (ZNR Surge Absorber)
$ 0.355
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D112.

Panasonic

Datasheet24 pages11 years ago

TME

element14 APAC

Farnell

_legacy Avnet

Inventory History

3 month trend:
+1932%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Leaded Disk Varistors, Max. Operating Voltage [AC]=680Vrms, Max. Surge Current Imax(8/20μs,1time)=3500A
PanasonicERZ-V10D911
Varistor 910V 3.5kA 819V 1.001kV 745V 550V 130J 120pF@1kHz TH 15.5mm × 8.6mm × 15.5mm
PanasonicERZ-V10D821
TVS Varistor, 510 VAC, 670 VDC, ERZV, 1.355 kV, Disc, Radial Leaded, 12.5 mm
PanasonicERZE10A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A911 Varistor
910V 4.5KA 1 819V 1.001KV 745V 550V 175J 220pF@1kHz Plugins Through hole mounting 22mm(height)
Varistors; BOURNS; MOV-14D102K; 1.65 kV; 825 V; Radial, Through Hole; 200 pF

Descriptions

Descriptions of Panasonic ERZ-V10D112 provided by its distributors.

Panasonic ERZV10D112 - Varistors (ZNR Surge Absorber)
Varistor ZNR Ø12,5mm 680V 1.100V 3.500A
TVS Varistor, 680 VAC, 895 VDC, ERZV, 1.815 kV, Disc, Radial Leaded, 12.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 680VAC 895VDC 3500A 1100V Thru-Hole Bulk
1.1KV 3.5KA 1 990V 1.21KV 895V 680V 155J 110pF@1kHz Plugins Through hole mounting 9.7mm*12.5m*15.5mm
Varistor, 155J, Through Hole Mount
VARISTOR 1100V 2.5KA DISC 10MM
Surge Absorber Units, 1100V, 3500A
Panasonic SCT
VARSTR 1.1KV 3.5KA DISC 12.50MM
Varistor, Znr, 1.815Kv, Disc 10Mm; Voltage Rating Vac:680V; Voltage Rating Vdc:895V; Product Range:Znr V Series; Clamping Voltage Vc Max:1.815Kv; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Panasonic ERZV10D112

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV10D112