Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V07D201

TVS Varistor, 130 V, 170 V, ZNR V, 340 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.151
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D201.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-20.37%

CAD Models

Download Panasonic ERZ-V07D201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-VA7D201
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA7D201
PanasonicERZ-V07V221CS
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V07V221CS
Varistor 220V 1.75kA 242V 180V 140V 13.5J 230pF@1kHz TH, 9mm W × 11mm H
Var MOV 130VAC/170VDC 1750A 205V Radial Bulk
PanasonicERZ-VA7V241
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VA7V241
LittelfuseV07E150P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS

Descriptions

Descriptions of Panasonic ERZ-V07D201 provided by its distributors.

TVS Varistor, 130 V, 170 V, ZNR V, 340 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
V Series Ø7 mm 170 V 1.75 kA 200 pF Straight Radial Transient Surge Absorber
ZNR SERIES SURGE ABSORBER 200PF 10A, CLAMPING 340V, VARISTOR 200V
Panasonic ERZV07D201 - Varistors (ZNR Surge Absorber)
Varistor, 7Mm Disc, 200V; |Panasonic ERZV07D201
Var 130VAC 170VDC 1750A 200V Thru-Hole Bulk
200V 1.75KA 1 185V 225V 170V 130V 17.5J 200pF@1kHz Plugins Through hole mounting 11.5mm*4.4mm*11.5mm
Varistor, 17.5J, Through Hole Mount
Surge Absorber Units, 200V, 1750A
Panasonic SCT
VARISTOR, 7MM DISC, 200V; Voltage Rating VAC: 130V; Voltage Rating V DC: 170V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 7mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Pea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV07D201