What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-V05V391CS

Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V05V391CS

$ 0.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05V391CS.

Master Electronics

Datasheet0 pages0 years ago

Electro Sonic

_legacy Avnet

Related Parts

PanasonicERZV05D471
TVS Varistor, 300 V, 385 V, ZNR V, 810 V, Disc 5mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZV05D431
430V 800A 1 387V 473V 350V 275V 13.5J 70pF@1MHz Plugins Through hole mounting 30mm*700cm*10mm
PanasonicERZV05D431CS
TVS Varistor, 275 VAC, 350 VDC, ERZV, 745 V, Disc, Radial Leaded, 7 mm
B722 Series 385 V 300 Vrms 775 V Clamp 50 A 45 pF AdvanceD Leaded Varistor
430V 800A 1 473V 350V 275V 13.5J 60pF@1kHz Through hole mounting 7mm*4.6mm*8.5mm
B722 Series 300 V 230 Vrms 595 V Clamp 800 A 70 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZ-V05V391CS provided by its distributors.

Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V05V391CS
Var 250VAC/320VDC 800A 390V Radial Bulk
VARISTOR 390V 800A DISC 5MM
VARISTOR 330V 6KA DISC 14MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America