Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72205S2271K101

430V 800A 1 473V 350V 275V 13.5J 60pF@1kHz Through hole mounting 7mm*4.6mm*8.5mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S2271K101.

TDK

Datasheet35 pages8 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-13.41%

CAD Models

Download TDK B72205S2271K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

B722 Series 385 V 300 Vrms 775 V Clamp 50 A 45 pF AdvanceD Leaded Varistor
PanasonicERZV05D471
TVS Varistor, 300 V, 385 V, ZNR V, 810 V, Disc 5mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VA5D471
TVS Varistor, 300 VAC, 385 VDC, ERZV, 810 V, Disc, Radial Leaded, 7 mm
PanasonicERZ-V05V471CS
470V 800A 1 423V 517V 385V 300V 21J 60pF@1MHz SMD Through hole mounting 5.8mm*700cm*10mm
B722 Series 350 V 275 Vrms 710 V Clamp 4500 A 440 pF StandarD Leaded Varistor

Descriptions

Descriptions of TDK B72205S2271K101 provided by its distributors.

430V 800A 1 473V 350V 275V 13.5J 60pF@1kHz Through hole mounting 7mm*4.6mm*8.5mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=800A
Var MOV 275VAC/350VDC 800A 430V Radial Bulk
Metal 1 Through Hole VARISTOR TVS Varistor 710V 5A 7mm 10%
TVS Varistor, 275 VAC, 350 VDC, B722 AdvanceD, 710 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)
Varistor, 13.5J, Through Hole Mount
Varistor, Metal Oxide, 710V, Disc 7Mm; Voltage Rating Vac:275V; Voltage Rating V Dc:350V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72205S2271K101

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos