What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-V05D331

Znr Series Metal Oxide Varistor 80PF 5A, Clamping 570V, Varistor 330V

$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V05D331.

IHS

Datasheet33 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Inventory History

3 month trend:
-21.25%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

B722 Series 300 V 230 Vrms 595 V Clamp 800 A 70 pF AdvanceD Leaded Varistor
PanasonicERZVA5D391
TVS Varistor, 250 VAC, 320 VDC, ERZV, 675 V, Disc, Radial Leaded, 7 mm
390V 800A 1 351V 429V 320V 250V 12J 65pF@1kHz Through hole mounting 7mm(width)*8.5mm(height)
PanasonicERZ-V05D241
V Series Ø5 mm 200 V 800 A 100 pF Straight Radial Transient Surge Absorber
PanasonicERZ-V05D271
V Series 225 Vdc 175 Vrms 800 A 270 V Radial Transient/Surge Absorber
430V 800A 1 473V 350V 275V 13.5J 60pF@1kHz Through hole mounting 7mm*4.6mm*8.5mm
PanasonicERZ-V05D361
ZNR SERIES METAL OXIDE VARISTOR 80PF 5A, CLAMPING 620V, VARISTOR 360V
PanasonicERZ-V05V391CS
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V05V391CS
PanasonicERZ-V05D391
ZNR SERIES METAL OXIDE VARISTOR 80PF 5A, CLAMPING 675V, VARISTOR 390V

Descriptions

Descriptions of Panasonic ERZ-V05D331 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 80PF 5A, CLAMPING 570V, VARISTOR 330V
330V 800A 1 297V 363V 270V 210V 13J 80pF@1MHz Plugins Through hole mounting 5.1mm*5.1mm*10mm
Varistor ZNR Ø7mm 210V 330V 800A
Panasonic ERZV05D331 - Varistors (ZNR Surge Absorber)
TVS Varistor, 210 VAC, 270 VDC, ERZV, 570 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 210VAC 270VDC 800A 330V Thru-Hole Bulk
Varistor, 13J, Through Hole Mount
Surge Absorber Units, 330V, 800A
Panasonic SCT
VARISTOR, 5MM DISC, 330V; Voltage Rating VAC: 210V; Voltage Rating V DC: 270V; Product Range: V Series; Clamping Voltage Vc Max: 570V; Varistor Case Style: Disc 5mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Su
Varistor, 330V, 800A, 570V, 5Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:270V; Corriente Máxima Transitoria @ 8/20Μs:800A; Modelo De Varistor:Disc 5Mm; Tensión Vc Max De Sujeción:570V; Energía Máxima (10/1000Us):13J |Panasonic ERZV05D331

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV05D331