Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E10A271

TVS Varistor, 175 V, 300 V, E10, 455 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.168
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E10A271.

Panasonic

Datasheet19 pages11 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-0.57%

CAD Models

Download Panasonic ERZ-E10A271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-12-17
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

300V 4.5KA 1 270V 330V 250V 190V 77J 670pF@1kHz Through hole mounting 4.4mm(width)*20mm(height)
Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial Bulk
LittelfuseV175LA10AP
Varistor; Circuit Protection; 175VAC; 455V; 4500A; Metal Oxide; 700pF; Radial; 85degC
Varistor 270V 4.5kA 243V 297V 225V 175V 70J 740pF@1kHz TH 4.2mm W × 20mm H
LittelfuseV175LS10AP
LA Series 303 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor
LittelfuseV175LC10AP
Tvs Varistor, 175V, 225V, Lc Series; |Littelfuse V175LC10AP

Descriptions

Descriptions of Panasonic ERZ-E10A271 provided by its distributors.

TVS Varistor, 175 V, 300 V, E10, 455 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A271 Varistor
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 270V
VARISTOR, LARGE SURGE, TRANSIENT, 270V; Voltage Rating VAC: 175V; Voltage Rating V DC: 300V; Product Range: E10 Series; Clamping Voltage Vc Max: 455V; Varistor Case Style: Disc 11.5mm; Varistor Type: Zinc Oxide Non-Linear Resi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE10A271