Descriptions of Panasonic ERZ-E08A471 provided by its distributors.
Varistor 470V 3.5kA 1 423V 517V 385V 300V 85J 180pF@1kHz TH 7.3mm × 7.3mm × 13.5mm
Varistor [Panasonic Automotive & Industrial Systems] ERZE08A471 Varistor
775V 0.4W 180pF@1kHz 60J 385V 300V 470V 2500A Radial Leaded Varistors ROHS
Panasonic ERZE08A471 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,470V,BULK,ST
TVS Varistor, 300 VAC, 385 VDC, ERZ E8, 775 V, Disc, Radial Leaded, 10.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 470V 3.5KA DISC 10.5MM
VARISTOR, LARGE SURGE, TRANSIENT, 470V
Var MOV 300VAC/385VDC 3500A 470V Radial Bulk
Varistor, 85J, Through Hole Mount
Surge Absorber Units, 470V, 3500A
Panasonic SCT
Varistor, 300Vac, 385Vdc, 775V, Disc; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Znr E8 Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 10.5Mm; Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Panasonic ERZE08A471