What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERT-J0EG103JA

ERT-J Series 10 KOhm 3435 K ± 5 % 0402 Surface Mount NTC Thermistor
$ 0.042
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERT-J0EG103JA.

Panasonic

Datasheet14 pages11 years ago

Farnell

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+49.72%

CAD Models

Download Panasonic ERT-J0EG103JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-03-07
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
PanasonicERT-J0ER103J
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J0ER103H
Thermistor NTC 10K Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J0EM103J
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3970K T/R Automotive
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3455K -4 to -3.5

Descriptions

Descriptions of Panasonic ERT-J0EG103JA provided by its distributors.

ERT-J Series 10 KOhm 3435 K ± 5 % 0402 Surface Mount NTC Thermistor
Thermistor NTC 10KOhm 5% 2-Pin 0402 Pressed Carrier T/R
Thermistor NTC 10KOhm 5% 2-Pin 0402 Paper T/R
Panasonic ERTJ0EG103JA - NTC Thermistor (Chip type)
THERMISTOR NTC 10KOHM 3380K 0402
THERMISTOR, NTC, 0402, 10K; Zero Power Resistance at 25°C: 10kohm; Product Range: ERTJ Series; Thermistor Mounting: SMD; Beta Value (K): 3435K; Thermistor Case Style: 0402 [1005 Metric]; Thermistor Terminals: SMD; Operating Te
Thermistor, Ntc, 3435K, 10 Kohm, Smd; Thermistor Type:Chip; Resistance (25°C):10Kohm; Product Range:Ertj Series; B-Constant:3435K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERTJ0EG103JA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERTJ0EG103JA