Descriptions of Panasonic ERJU08F2203V provided by its distributors.
SMD Chip Resistor, 1206 [3216 Metric], 220 kohm, 200 V, Thick Film, 250 mW
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 220000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 220 kΩ, 0.25 W, ±1 %, ERJU08F2203V
ERJU Series 1206 220 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 1206 1% 220Kohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 220KOHM
Panasonic ERJU08F2203V - Anti-Sulfurated Chip Resistors
220KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Res, Thick Film, 220K, 1%, 0.25W, 1206; Resistance:220Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-U08F2203V
RES, THICK FILM, 220K, 1%, 0.25W, 1206; Resistor Case Style: 1206 [3216 Metric]; Resistance: 220kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device