What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJT08J150V

Res Thick Film 1206 15 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J150V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.025
$ 0.025
Stock
45,263
1,508,377
1,508,377
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
330 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-8GEYJ150V
ERJ Series 1206 15 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 15 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S08J150V
Res Thick Film 1206 15 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
SMD Chip Resistor, 15 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 15 Ohm 5% 1/4W _200ppm/_C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJT08J150V provided by its distributors.

Res Thick Film 1206 15 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Anti-Pulse High Power Thick Film Chip Resistor, 15 ½, 5 %, 0.33 W
Panasonic SCT
Anti-Pulse Chip Resistor 1206 5%, 15ohm , 7 Reel
Panasonic ERJT08J150V - Small & High Power Chip Resistors
RES, 15R, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 15ohm; Product Range: ERJT08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J150V