Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJS6SFR12V

SMD Chip Resistor, 0.12 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJS6SFR12V.

IHS

Datasheet3 pages11 years ago

Newark

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-01
LTD Date2018-03-01

Related Parts

PanasonicERJ-6DSFR12V
Res Thick Film 0805 0.12 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6BSFR12V
Res Thick Film 0805 0.12 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1-2176053-0
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJ-6DSFR11V
Res Thick Film 0805 0.11 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R12L
Res Thick Film 0805 0.12 Ohm 1% 1/8W ±600ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1-2176053-0
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJS6SFR12V provided by its distributors.

SMD Chip Resistor, 0.12 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0805 0.12 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 0.12 Ohm 1% 2W ±200ppm/C Epoxy SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 1% +/-Tol, 150ppm/Cel, 0805
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.12 Ohm, 250 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes
0805 ANTI-SULFURATED RESISTOR, LOW OHMIC / 0805 ANTI-SULFURATED, 0.12 OHM, 1%
CURRENT SENSE RES, 0R12, 1%, 250 MW; Resistance: 0.12ohm; Product Range: ERJS6S Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S6SFR12V