Panasonic ERJS6QFR91V

Res Thick Film 0805 0.91 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJS6QFR91V.

IHS

Datasheet3 pages12 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-22.32%

CAD Models

Download Panasonic ERJS6QFR91V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

PanasonicERJS6QF1R0V
SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
PanasonicERJ-6BQFR91V
910mΩ ±1% 333mW ±250ppm/°C 0805 SMD 2mm × 1.25mm × 700μm Chip Resistor
TE Connectivity / AMP3-2176053-1
Fixed Resistor, Thick Film, 0.25W, 0.91ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.91 ohm, 250 mW, - 1%
PanasonicERJ-6BQF1R0V
Res Thick Film 0805 1 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP3-2176053-2
Res Thick Film 0805 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJS6QFR91V provided by its distributors.

Res Thick Film 0805 0.91 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0805 0.91 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.91 Ohm, 250 Mw, - 1% Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.91ohm, 1% +/-Tol, 150ppm/Cel, 0805
0805 ANTI-SULFURATED RESISTOR, LOW OHMIC / 0805 ANTI-SULFURATED, 0.91 OHM, 1%
910mΩ ±1% 250mW ±150ppm/℃ 0805 SMD mount 2mm*1.25mm*550μm
CURRENT SENSE RES, 0R91, 1%, 250 MW; Resistance: 0.91ohm; Product Range: ERJS6Q Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor ; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S6QFR91V