Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F8873V

Anti-Surge High Power Thick Film Chip Resistor, 887000 ½, 1 %, 0.25 W
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F8873V.

IHS

Datasheet9 pages5 years ago

Newark

Burklin Elektronik

CAD Models

Download Panasonic ERJPA3F8873V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP4-2176177-6
Res High Power Thick Film 0603 820k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F9103V
Res Thick Film 0603 910K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F9533V
Res Anti-Surge Thick Film 0603 953k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F9093V
Anti-Surge High Power Thick Film Chip Resistor, 909000 ½, 1 %, 0.25 W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJPA3F8873V provided by its distributors.

Anti-Surge High Power Thick Film Chip Resistor, 887000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 887000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F8873V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 887KOHM
SMD Thick Film 0603 0,25W 1% 887K
Panasonic ERJPA3F8873V - Small & High Power Chip Resistors
RES, 887K, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 887kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F8873V