Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F15R0V

Res Thick Film 0603 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F15R0V.

JRH Electronics

Datasheet8 pages11 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
+3.05%

CAD Models

Download Panasonic ERJPA3F15R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRGH0603F15R
Res Thick Film 0603 15 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 15Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P03F16R5V
Res Thick Film 0603 16.5 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJPA3F15R0V provided by its distributors.

Res Thick Film 0603 15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Anti-Surge Thick Film 0603 15 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Chip Resistor 15Ω ±1% 250mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 15Ohm ±100ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 15 ½, 1 %, 0.25 W
Panasonic SCT
THICK FILM SMNT RESISTOR 0603 CASE 15OHM +/-1% 0.25W +/-100PPM/DEGC
PANASONIC ERJPA3F15R0V RESISTOR, ERJP, 15 OHM, 0603, 0.25W, 1%
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F15R0V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 15OHM
SMD Thick Film 0603 0,25W 1% 15R
Panasonic ERJPA3F15R0V - Small & High Power Chip Resistors
RES, 15R, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 15ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F15R0V