Panasonic ERJPA3F1200V

Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1200V.

ODG (Origin Data Global)

Datasheet8 pages12 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+15.64%

CAD Models

Download Panasonic ERJPA3F1200V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.029
$ 0.029
Stock
1,445,604
198,990
198,990
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 120 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 120 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 120ohm, 150V, 1% +/-Tol, Surface Mount, 0603
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 130ohm, 150V, 1% +/-Tol, Surface Mount, 0603
TE ConnectivityCRGH0603F120R
Res Thick Film 0603 120 Ohm 1% 1/5W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-P03F1150V
Res Thick Film 0603 115 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJPA3F1200V provided by its distributors.

Res Thick Film 0603 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 120 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ Series 0603 120 Ohm 0.25 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 120Ohm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 120OHM +/-1% 0.25W +/-100PPM/DEGC
PANASONIC ERJPA3F1200V RESISTOR, ERJP, 120 OHM, 0603, 0.25W, 1%
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 120OHM
SMD Thick Film 0603 0,25W 1% 120R
Panasonic ERJPA3F1200V - Small & High Power Chip Resistors
120Ω ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 120R, 1%, 0.33W, 0603; Resistor Case Style:0603 [1608 Metric]; Resistance:120ohm; Product Range:ERJPA3 Series; Voltage Rating:150V;
Resistor Type = Thick Film / Resistance Ohm = 120 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1200V
  • ERJ-PA3F1200V.