Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F1004V

Res Thick Film 0603 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1004V.

Future Electronics

Datasheet8 pages11 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-21.83%

CAD Models

Download Panasonic ERJPA3F1004V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityCRGH0603F1M0
Res Thick Film 0603 1M Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
1MΩ ±1% 200mW ±100ppm/°C Chip Resistor, 0603, SMD, 1.6mm × 800μm × 550μm
PanasonicERJ-PA3F9093V
Resistor, thick film, SMD 0603 (1608), 909 kΩ, 0.25 W, ±1 %, ERJPA3F9093V
PanasonicERJ-PA3F9763V
Res Anti-Surge Thick Film 0603 976k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-PA3F9313V
Res Anti-Surge Thick Film 0603 931k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 910000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJPA3F1004V provided by its distributors.

Res Thick Film 0603 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Anti-Surge High Power Thick Film Chip Resistor, 1000000 ½, 1 %, 0.25 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 1MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
THICK FILM SMNT RESISTOR 0603 CASE 1MOHM +/-1% 0.25W +/-100PPM/DEGC
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F1004V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 1MOHM
Panasonic ERJPA3F1004V - Small & High Power Chip Resistors
PANASONIC ERJPA3F1004V RESISTOR, ERJP, 1 MOHM, 0603, 0.25W, 1%
1MΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 1M, 1%, 0.33W, 0603; Resistor Case Style:0603 [1608 Metric]; Resistance:1Mohm; Product Range:ERJPA3 Series; Voltage Rating:150V;
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1004V