What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP6WF2003V

Res Thick Film 0805 200K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
$ 0.187
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WF2003V.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-79.24%

CAD Models

Download Panasonic ERJP6WF2003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-02
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P6WF2203V
Res Thick Film 0805 220K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-P6WF1803V
Res Thick Film 0805 180K Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJP06F2003V
Res Thick Film 0805 200K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP6WF2003V provided by its distributors.

Res Thick Film 0805 200K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 200kOhm 0.5W 1/2W
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 200KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE 200KOHM +/-1% 0.5W +/-200PPM/DEGC
Thick Film Resistors - SMD 0805 200Kohms 1% Anti-Surge AEC-Q200
Panasonic ERJP6WF2003V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 200 Kohm, 500 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P6WF2003V
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Resistance technical notation: 200K Temperature range: -55 ... +155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 500 mW Rated voltage: 150 V Resistance: 200 kOhm
RES, 200K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 200kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WF2003V