What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P6WF2203V

Res Thick Film 0805 220K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P6WF2203V.

IHS

Datasheet6 pages5 years ago

Panasonic

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.75%

CAD Models

Download Panasonic ERJ-P6WF2203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 220K Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP6WF2003V
Res Thick Film 0805 200K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-P6WF2403V
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 240KOHM
PanasonicERJP06F2203V
Res Thick Film 0805 220K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 220K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0805FR-07220KL
125Mw Thick Film Resistors 100Ppm/ 1% 220K 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 240K Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRV0805FR-07240KL
RV FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 240kOhm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJ-P6WF2203V provided by its distributors.

Res Thick Film 0805 220K Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 1%, 220KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM SMNT FIXED RESISTOR 0805 CASE 220KOHM +/-1% 0.5W +/-200PPM/DEGC
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 220kOhm ±200ppm/C
Thick Film Resistors - SMD 0805 220Kohms 1% Anti-Surge AEC-Q200
Panasonic ERJP6WF2203V - Small & High Power Chip Resistors
Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJP6WF2203V Precision resistor, SMD
RES, 220K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 220kohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To
Res, Thick Film, 220K, 1%, 0.5W, 0805, Reel; Resistance:220Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJP6WF2203V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP6WF2203V