Descriptions of Panasonic ERJP08F2002V provided by its distributors.
Res Thick Film 1206 20K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 20 kΩ, 0.66 W, ±1 %, ERJP08F2002V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 20kOhm 0.667W 2/3W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 1% / 20000O
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 20000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge Chip Resistor, 1206 1%, 20Kohm, 7 Reel
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 20 kohm, 660 mW, - 1%, 500 V RoHS Compliant: Yes
Panasonic ERJP08F2002V - Small & High Power Chip Resistors
20KΩ ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 20K, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 20kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tol
Resistor Type = Thick Film / Resistance kOhm = 20 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206