Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06J561V

Res Thick Film 0805 560 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J561V.

Upverter

Datasheet8 pages11 years ago

TME

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-70.22%

CAD Models

Download Panasonic ERJP06J561V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ6GEYJ561V
Res Thick Film 0805 560 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 560 Ohm 5% 1/8W ±200ppm/°C SMD Paper T/R
Res Thick Film 0805 560 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 560 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 560 Ohm 5% 0.125W(1/8W) ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 560ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJP06J561V provided by its distributors.

Res Thick Film 0805 560 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 560 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 560 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 560ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 560Ohm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 560 ½, 5 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 560ohm, 7 inch reel
Panasonic ERJP06J561V - Small & High Power Chip Resistors
560Ω ±5% 500mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, AECQ200, THICK FILM, 560R, 5%, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 560ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J561V
  • ERJ-P06J561V.