Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06J202V

Res Thick Film 0805 2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J202V.

element14 APAC

Datasheet8 pages11 years ago
Datasheet6 pages8 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+202%

CAD Models

Download Panasonic ERJP06J202V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6GEYJ202V
Res Thick Film 0805 2K Ohm 5% 1/8W ±200ppm/¦C SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.4W, 2000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJT06J202V
Resistor, thick film, SMD 0805 (2012), 2 kΩ, 0.25 W, ±5 %, ERJT06J202V
Res Thick Film 0805 2K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJP06J202V provided by its distributors.

Res Thick Film 0805 2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 2K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 2 kΩ, 0.5 W, ±5 %, ERJP06J202V
Chip Resistor 2kΩ ±5% 500mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
ERJ Series 0805 2 kOhm 0.5 W ±5 % ±200ppm/°C Anti-Surge Thick FIlm Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 2 KILOHMS, PWR-RTG 0.25 W, TOL 5%,SMT,0805,CUT TAPE
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 2kOhm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 2000 ½, 5 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 2Kohms 0.5W 5% AEC-Q200
Res Thick Film 0805 2K Ohm 5% 0.25W
Panasonic ERJP06J202V - Small & High Power Chip Resistors
RESISTOR, 2KOHM, 0.5W, 5%, SMD, FULL REEL
Resistor, 2Kohm, 0.5W, 5%, Smd, Full Reel; Resistance:2Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-P06J202V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J202V