Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F4641V

Res Thick Film 0805 4.64K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F4641V.

IHS

Datasheet9 pages5 years ago

Newark

TME

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-80.61%

CAD Models

Download Panasonic ERJP06F4641V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ6ENF4641V
Res Thick Film 0805 4.64K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805FR-074K64L
Res Thick Film 0805 4.64K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 4.64kOhm 0.125W 1/8W
Res Thick Film 0805 4.64K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-134K64L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4640ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 4.64K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive
RES HIGH VOLTAGE 0805 4.64K OHM 1/8W 1% SMD

Descriptions

Descriptions of Panasonic ERJP06F4641V provided by its distributors.

Res Thick Film 0805 4.64K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, 4.64kΩ ±1%, 500mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 4.64 kΩ, 0.5 W, ±1 %, ERJP06F4641V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 4.64kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4640ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 4640 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 4.64Kohms 0.5W 1% AEC-Q200
Anti-Surge Chip Resistor, 0805 1%, 4.64Kohm, 7 Ree
RES SMD 4.64 KOHM 1% 1/2W 0805
SMD Thick Film 0805 0,5W 1% 4K64
Panasonic ERJP06F4641V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.64 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F4641V
RES, 4K64, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.64kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F4641V