Descriptions of Panasonic ERJP06F3900V provided by its distributors.
Res Thick Film 0805 390 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 390 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 390 ohm, 500 mW, 1%, 400 V RoHS Compliant: Yes
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 390Ohm 0.5W 1/2W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0805 / 1% / 390Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
ERJ-P06F3900V Panasonic Thick Film Resistors - SMD 0805 390ohms 0.5W 1% AEC-Q200 datasheet, inventory, & pricing.
SMD Thick Film 0805 0,5W 1% 390R
Panasonic ERJP06F3900V - Small & High Power Chip Resistors
390Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 390R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 390ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol
Resistor Type = Thick Film / Resistance Ohm = 390 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805