What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP06F3740V

Res Thick Film 0805 374 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F3740V.

IHS

Datasheet9 pages5 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+35.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicERJ6ENF3740V
Res Thick Film 0805 374 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 374Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07374RL
Res Thick Film 0805 374 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 374ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Yageo GroupAC0805FR-07374RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 374Ω 0805 Chip Resistor - Surface Mount ROHS
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 374Ohm 0.125W 1/8W

Descriptions

Descriptions of Panasonic ERJP06F3740V provided by its distributors.

Res Thick Film 0805 374 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 374 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Anti-Surge Thick Film 0805 374 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 374 Ω, 0.5 W, ±1 %, ERJP06F3740V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 374Ohm 0.5W 1/2W
374 Ohms 1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pu
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 374ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 374 ½, 1 %, 0.5 W
Panasonic SCT
SMD Thick Film 0805 0,5W 1% 374R
Panasonic ERJP06F3740V - Small & High Power Chip Resistors
374Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 374 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F3740V
RES, 374R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 374ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F3740V