Descriptions of Panasonic ERJP06F2701V provided by its distributors.
Res Thick Film 0805 2.7K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 2.7 kΩ, 0.5 W, ±1 %, ERJP06F2701V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 2.7kOhm 0.5W 1/2W
PANASONIC ELECTRONIC COMPONENTS - ERJP06F2701V - RES, THICK FILM, 2K7, 1%, 0.5W, 0805
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F2701V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 2700 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 2.7 K ohms,0.5%,080
Panasonic ERJP06F2701V - Small & High Power Chip Resistors
2.7KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 2K7, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.7kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol
Resistor Type = Thick Film / Resistance kOhm = 2.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = 100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805