Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F22R1V

Res Thick Film 0805 22.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F22R1V.

IHS

Datasheet9 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.68%

CAD Models

Download Panasonic ERJP06F22R1V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJP06F22R0V
Res Thick Film 0805 22 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F20R0V
Res Thick Film 0805 20 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F24R0V
Res Thick Film 0805 24 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 22.1 Ohm 1% 1/8W 100ppm/C Molded SMD Paper T/R
Yageo GroupRC0805FR-0722R1L
Res Thick Film 0805 22.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJP06F22R1V provided by its distributors.

Res Thick Film 0805 22.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 22.1 Ω, 0.5 W, ±1 %, ERJP06F22R1V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±300ppm/C 22.1Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.1ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 22.1 ½, 1 %, 0.5 W
Panasonic SCT
SMD Thick Film 0805 0,5W 1% 22R1
Panasonic ERJP06F22R1V - Small & High Power Chip Resistors
22.1Ω ±1% 500mW ±300ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 22.1 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F22R1V
RES, 22R1, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 22.1ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F22R1V