Panasonic ERJP06F1071V

Res Thick Film 0805 1.07K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F1071V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJP06F1071V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ6ENF1071V
Res Thick Film 0805 1.07K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.07K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-071K07L
Res Thick Film 0805 1.07K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Chip Resistor, 1.07kΩ ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 650μm
Res Thick Film 0805 1.07K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-071K07L
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1070ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJP06F1071V provided by its distributors.

Res Thick Film 0805 1.07K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1070ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 1070 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 1%, 1.07Kohm, 7 Ree
RES SMD 1.07 KOHM 1% 1/2W 0805
SMD Thick Film 0805 0,5W 1% 1K07
1.07KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJP06F1071V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.07 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F1071V
RES, 1K07, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.07kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F1071V