Panasonic ERJP06F1051V

Res Thick Film 0805 1.05K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F1051V.

Newark

Datasheet8 pages12 years ago
Datasheet6 pages8 years ago

Master Electronics

TME

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-58.38%

CAD Models

Download Panasonic ERJP06F1051V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 0805 1K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP06F9530V
Res Thick Film 0805 953 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F1151V
Res Thick Film 0805 1.15K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F1071V
Res Thick Film 0805 1.07K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.1K Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP06F1051V provided by its distributors.

Res Thick Film 0805 1.05K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1050ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 1050 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 1%, 1.05Kohm, 7 Ree
Thick Film Resistors - SMD 0805 1.05Kohms 0.5W 1% AEC-Q200
1.05K¦¸ ¡À1% 500mW ¡À100ppm/¡æ 0805 SMD mount 2mm*1.25mm*600¦Ìm
RES SMD 1.05 KOHM 1% 1/2W 0805
SMD Thick Film 0805 0,5W 1% 1K05
Panasonic ERJP06F1051V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.05 Kohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F1051V
RES, 1K05, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.05kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F1051V