Descriptions of Panasonic ERJP06F1004V provided by its distributors.
Res Thick Film 0805 1M Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1M Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Resistor, thick film, SMD 0805 (2012), 1 MΩ, 0.5 W, ±1 %, ERJP06F1004V
Chip Resistor 1MΩ ±1% 500mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1MOhm 0.5W 1/2W
Anti-Surge High Power Thick Film Chip Resistor, 1000000 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 1%, 1Mohm, 7 Reel
Panasonic ERJP06F1004V - Small & High Power Chip Resistors
RES, 1M, 1%, 0.5W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Te
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805