Descriptions of Panasonic ERJP03F8200V provided by its distributors.
Res Thick Film 0603 820 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
RESISTOR, THICK FILM, 820 OHM, 1%, 060RESISTOR, THICK FILM, 820 OHM, 1%, 0603
Resistor, thick film, SMD 0603 (1608), 820 Ω, 0.2 W, ±1 %, ERJP03F8200V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 820ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 820 ½, 1 %, 0.2 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 820Ohm ±200ppm/C
RESISTOR, THICK FILM, 820 OHM, 1%, 060RESISTOR, THICK FILM, 820 OHM, 1%, 0603, FULL REEL Product Range:PANASONIC - ERJ Series
Thick Film Resistors - SMD 0603 820ohms 0.2W 1% AEC-Q200
Panasonic ERJP03F8200V - Small & High Power Chip Resistors
820Ω ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Res, Thick Film, 820R, 1%, 0.2W, 0603; Resistance:820Ohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-P03F8200V
Resistor Type = Thick Film / Resistance Ohm = 820 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603