Descriptions of Panasonic ERJP03F3001V provided by its distributors.
Res Thick Film 0603 3K Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 3K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
RESISTOR, THICK FILM, 3KOHM, 1%, 0603,RESISTOR, THICK FILM, 3KOHM, 1%, 0603, FULL REEL
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 3kOhm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 3000 ½, 1 %, 0.2 W
Panasonic SCT
Panasonic ERJP03F3001V - Small & High Power Chip Resistors
3KΩ ±1% 200mW ±200ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Res, Thick Film, 3K, 1%, 0.2W, 0603; Resistance:3Kohm; Resistance Tolerance:± 1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Erjp Series Rohs Compliant: Yes |Panasonic ERJ-P03F3001V
Resistor Type = Thick Film / Resistance kOhm = 3 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603