Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP03F1872V

Res Thick Film 0603 18.7K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F1872V.

IHS

Datasheet9 pages5 years ago

Panasonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ERJP03F1872V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJPA3F1872V
Res Anti-Surge Thick Film 0603 18.7k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJP03F2002V
Res Thick Film 0603 20K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F1802V
Res Thick Film 0603 18K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 20K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
333mW Thick Film Resistors ±100ppm/℃ ±1% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0603F18K
TE CONNECTIVITY CRGH0603F18K Surface Mount Chip Resistor, Thick Film, CRG Series, 18 kohm, 200 mW,1%, 50 V

Descriptions

Descriptions of Panasonic ERJP03F1872V provided by its distributors.

Res Thick Film 0603 18.7K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 18.7 kΩ, 0.2 W, ±1 %, ERJP03F1872V
Anti-Surge High Power Thick Film Chip Resistor, 18700 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 18700ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 18.7Kohms 0.2W 1% AEC-Q200
RES SMD 18.7 KOHM 1% 1/5W 0603
RES, 18K7, 1%, 0.2W, 0603, THICK FILM
Panasonic ERJP03F1872V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 18.7 Kohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P03F1872V
RES, 18K7, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 18.7kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick ; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance kOhm = 18.7 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F1872V