Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP03F1021V

Res Thick Film 0603 1.02K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F1021V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJP03F1021V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0603 1K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F1021V
Res Anti-Surge Thick Film 0603 1.02k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F1001V
Res Thick Film 0603 1K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F1101V
Res Thick Film 0603 1.1K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJP03F1021V provided by its distributors.

Res Thick Film 0603 1.02K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1020ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RES SMD 1.02 KOHM 1% 1/5W 0603
Panasonic ERJP03F1021V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.02 Kohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P03F1021V
RES, 1K02, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.02kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance T
Resistor Type = Thick Film / Resistance kOhm = 1.02 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F1021V