Panasonic ERJM1WTJ2M0U

SMD Current Sense Resistor, 2 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJM1WTJ2M0U.

Future Electronics

Datasheet2 pages12 years ago

Newark

Farnell

Master Electronics

Arrow Electronics

CAD Models

Download Panasonic ERJM1WTJ2M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-10-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Res Metal Plate 2512 0.002 Ohm 5% 2W ±150ppm/C Pad SMD T/R Automotive AEC-Q200
2512 ULTRA LOW OHMIC CHIP RESISTOR, 2W, 200PPM, .5M OHM - Tape and Reel
KOA SpeerTLR3ADTE2L00F
Chip Resistor 2mΩ ±1% 1W ±150ppm/°C 2512 SMD 6.35mm × 3.18mm × 870μm
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJMP4MF2M0U
Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJM1WTJ2M0U provided by its distributors.

SMD Current Sense Resistor, 2 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Plate 2512 0.002 Ohm 5% 1W 50ppm/C to 150ppm/C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.002ohm, 5% +/-Tol, 50,100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 2mOhm 50/ +150ppm/C
Current Sense Resistors - SMD 2512 0.002ohm 5% Curr Sense AEC-Q200
Ultra Low Ohmic Chip Res, 2512, 1w, 5% 2milliohm,
ERJ Series 2512 2 mOhm 1 W ±5 % ±100 ppm/°C SMT Current Sensing Resistor
THICK FILM RESISTOR, 0.002OHM, 5%, 2512
Panasonic ERJM1WTJ2M0U - Current Sensing Chip Resistors
Thick Film Resistor, 0.002Ohm, 5%, 2512, Full Reel; Resistance:0.002Ohm; Product Range:Erjm1W Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-M1WTJ2M0U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WTJ2M0U