What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJM1WSJ4M0U

Res Thick Film 2512 0.004 Ohm 5% 1W ±350ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJM1WSJ4M0U.

Panasonic

Datasheet2 pages11 years ago

Newark

Farnell

Master Electronics

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJM1WTJ4M0U
Res Thick Film 2512 0.004 Ohm 5% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJM1WTF4M0U
SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.004ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
KOA SpeerTLR3ADTE4L00F
Res Metal Plate 2512 0.004 Ohm 1% 1W ±200ppm/C SMD Automotive T/R
Res Thin Film 2512 4m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJM1WSJ4M0U provided by its distributors.

Res Thick Film 2512 0.004 Ohm 5% 1W ±350ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistor, 4 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
Fixed Resistor, 1W, 0.004ohm, 5% +/-Tol, 350ppm/Cel, Surface Mount, 2512
Ultra Low Ohmic Chip Res, 2512, 1w, 5% 4milliohm,
Current Sense Resistors - SMD 2512 4mohm 5%
THICK FILM RESISTOR, 0.004OHM, 5%, 2512
Panasonic ERJM1WSJ4M0U - Current Sensing Chip Resistors
Thick Film Resistor, 0.004Ohm, 5%, 2512, Full Reel; Resistance:0.004Ohm; Product Range:Erjm1W Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-M1WSJ4M0U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-M1WSJ4M0U