Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJL12KF39MU

Res Thick Film 1812 0.039 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJL12KF39MU.

IHS

Datasheet10 pages5 years ago

Panasonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+22.37%

CAD Models

Download Panasonic ERJL12KF39MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJL12KJ39MU
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.039ohm, 0.1396V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1812

Descriptions

Descriptions of Panasonic ERJL12KF39MU provided by its distributors.

Res Thick Film 1812 0.039 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, Low ohmic,1812, 1% 39milliohm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.039ohm, 0.1396V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1812
1812 (4532Metric) FIXED RESISTOR ERJ 0.177Lx0.126W 4.50mmx3.20mm 0.5W 1/2W 39mOhm ±300ppm/C
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.039 Ohm, 500 Mw, 1%, 1812 [4532 Metric] Rohs Compliant: Yes |Panasonic ERJ-L12KF39MU
39mΩ ±1% 500mW ±300ppm/℃ 1812 SMD mount 4.5mm*3.2mm*700μm
Panasonic ERJL12KF39MU - Current Sensing Chip Resistors
RESISTOR, 1812, 0R039, 1%, 0.5W; Resistance:0.039ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1812; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:1812; Series:ERJL12
Resistor Type = Thick Film / Resistance mOhm = 39 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 4.5 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1812

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L12KF39MU