Panasonic ERJB3BFR82V

Res Thick Film 0805 0.82 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB3BFR82V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Farnell

Electro Sonic

CAD Models

Download Panasonic ERJB3BFR82V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRL0805FR-070R82L
Res Thick Film 0805 0.82 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJS6QFR82V
SMD Chip Resistor, 0.82 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
TE Connectivity / AMP3-2176053-0
Res Thick Film 0805 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176053-0
Res Thick Film 0805 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 0508 0.82 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
Yageo GroupRL0805FR-7W0R82L
Chip Resistor 820mΩ ±1% 250mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 600μm

Descriptions

Descriptions of Panasonic ERJB3BFR82V provided by its distributors.

Res Thick Film 0805 0.82 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
RESISTOR, THICK FILM, 0.82OHM, 1%, 080RESISTOR, THICK FILM, 0.82OHM, 1%, 0805 Product Range:PANASONIC - ERJ Series
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.82ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
0805 Wide terminal SMD resistor, 0805 Wide termina
Panasonic ERJB3BFR82V - Current Sensing Chip Resistors
Thick Film Resistor, 0.82Ohm, 1%, 0805; Resistance:0.82Ohm; Product Range:Erj-B3 Series; Resistor Case/Package:0508 [1220 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.25Mm Rohs Compliant: Yes |Panasonic ERJ-B3BFR82V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B3BFR82V