Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJB2AF681V

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
$ 0.505
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB2AF681V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic ERJB2AF681V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

750mW Thick Film Resistors 200V ±1% ±100ppm/℃ 680Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8ENF6800V
Res Thick Film 1206 680 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 680 Ohm 1% 1/4W ±100ppm/°C SMD Paper T/R
PanasonicERJP08F6800V
Res Thick Film 1206 680 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07680RL
Res Thick Film 1206 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07680RL
Res Thick Film 1206 680 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJB2AF681V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Panasonic ERJB2AF681V - Current Sensing Chip Resistors
THICK FILM HIGH PWR SMNT RESTR 0612 CASE 680OHM +/-1%.75W +/-100PPM/C
680Ω ±1% 750mW ±100ppm/℃ 0612 SMD mount 1.6mm*3.2mm*550μm
High Power Current Sensing Resistors, Wide Terminal Type, 680½, 1%, 0.75W
Panasonic SCT
RES, AEC-Q200, 680R, 0.75W, 0612;
RES, 680R, 1%, 0.5W, WIDE TERM; Resistor Case Style: 1206 Wide; Resistance: 680ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2AF681V.