Panasonic ERJB1AF300U

Res Thick Film 1020 30 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1AF300U.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.97%

CAD Models

Download Panasonic ERJB1AF300U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.099
Stock
81,182
20,257
Authorized Distributors
6
2
Resistance
30 Ω
30 Ω
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic ERJB1AF300U provided by its distributors.

Res Thick Film 1020 30 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
RES SMD / 30 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
High Power Chip Res, 2010 , 1% 30ohm 7 inch reel,
1020 FIXED RESISTOR Chip Resistor 1W 30Ohm 100ppm/C 1%
Panasonic ERJB1AF300U - Current Sensing Chip Resistors
RES, 30R, 1%, 1W, 2010WIDE, THICK FILM; Resistor Case Style: 1020 [2550 Metric]; Resistance: 30ohm; Product Range: ERJB1 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1AF300U
  • ERJB1AF300U.