Panasonic ERJB1AF102U

Res Thick Film 1020 1K Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1AF102U.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic ERJB1AF102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.102
Stock
110,838
40,281
Authorized Distributors
6
5
Resistance
1 kΩ
1 kΩ
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic ERJB1AF102U provided by its distributors.

Res Thick Film 1020 1K Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
High Power Chip Res, 1020 , 1% 1000 ohm, 7 inch re
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 1020 1Kohms 1% Tol AEC-Q200
1020 FIXED RESISTOR Chip Resistor 1W 1kOhm 100ppm/C 1%
Panasonic ERJB1AF102U - Current Sensing Chip Resistors
RES, 1K, 1%, 1W, 2010WIDE, THICK FILM; Resistor Case Style: 1020 [2550 Metric]; Resistance: 1kohm; Product Range: ERJB1 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1AF102U
  • ERJB1AF102U.