Descriptions of Panasonic ERJ8ENF3301V provided by its distributors.
Res Thick Film 1206 3.3K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 3.3 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 3.3 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 3.3kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 3300 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 3.3Kohms 1% AEC-Q200
RESISTOR, THICK FILM, 3.3KOHM, 250mW, 1%
3.3KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF3301V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 3.3 kOhm
RESISTOR, 1206, 0.25W, 1%, 3K3; Resistance:3.3kohm; Resistance Tolerance:± 1%; Power Rating:0.25W; Voltage Rating:200V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; No. of Pins:2; Case Style:1206; External Length / Height:0.6mm; External Depth:1.6mm; External Width:3.2mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Reel Quantity:5000; Termination Type:SMD
RES, THICK FILM, 3K3, 250MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:3.3kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Full Reel; MSL:(Not Applicable); SVHC:Diboron trioxide (19-Dec-2012); Resistor Mounting:SMD; Resistor Terminals:Wraparound; SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)