Descriptions of Panasonic ERJ8ENF2671V provided by its distributors.
Res Thick Film 1206 2.67K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor, 2.67kΩ ±1%, 250mW, ±100ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
Resistor, thick film, SMD 1206 (3216), 2.67 kΩ, 0.25 W, ±1 %, ERJ8ENF2671V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 2.67kOhm 0.25W 1/4W
Thick Film Chip Res, 1206,1% Precision 2; Thick Film Chip Res, 1206,1% Precision 2.67Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 2.67Kohms 1% AEC-Q200
Panasonic ERJ8ENF2671V - General Purpose Chip Resistors
Res, Thick Film, 2K67, 1%, 0.25W, 1206; Resistance:2.67Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-8ENF2671V
RESISTOR, 2.67K, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:2.67kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound